345-051-520-412

Heilind Number:EDA345-051-520-412
Manufacturer:EDAC
Manufacturer Number:345-051-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-520-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in Green. Designed for seamless integration, this connector features 51 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments. Crafted with Copper Alloy contacts, it ensures reliable conductivity for optimal performance. Operating temperature range from -40 to 105 °C makes it suitable for a wide range of applications. Trust in our connector to deliver exceptional connectivity for your PCB needs.