345-051-520-458

Heilind Number:EDA345-051-520-458
Manufacturer:EDAC
Manufacturer Number:345-051-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-520-458

Detailed Description

Enhance your PCB connectivity with this efficient Board to Board Card Edge Connector. Featuring a vibrant green color, it boasts a single row layout with 51 positions, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures durability while the copper alloy contact material guarantees reliable conductivity. With a 3A amperage and a pitch of .1 inch, this connector is suitable for high-performance applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for various environments. Upgrade your PCB setup with this essential connector for enhanced functionality.