345-051-520-488

Heilind Number:EDA345-051-520-488
Manufacturer:EDAC
Manufacturer Number:345-051-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-520-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 51 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material guarantee long-lasting performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your setup with this reliable and versatile component, essential for seamless PCB connectivity.