345-051-520-612

Heilind Number:EDA345-051-520-612
Manufacturer:EDAC
Manufacturer Number:345-051-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-520-612

Detailed Description

Enhance connectivity within your PCB setup with this 51-position Card Edge Connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure a secure and efficient connection. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material delivers optimal conductivity, while the single-row layout with a 0.2-inch row spacing facilitates easy installation. Suited for a myriad of applications, this green connector is a vital component for any electronics project.