345-051-521-103

Heilind Number:EDA345-051-521-103
Manufacturer:EDAC
Manufacturer Number:345-051-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-103

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector. Designed for high performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 51 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Its straight mount orientation and compact pitch of .1 inch make installation a breeze, while the .2 inch row spacing allows for easy access. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of environments. Ideal for professionals and DIY enthusiasts alike, it is a must-have component for seamless board-to-board connections. Elevate your connectivity game with this essential connector for your electronic projects.