345-051-521-104

Heilind Number:EDA345-051-521-104
Manufacturer:EDAC
Manufacturer Number:345-051-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-104

Detailed Description

Enhance your board-to-board connections with this robust green card edge connector. Featuring a single row with 51 positions and a pitch of .1 inches, it ensures secure and stable contact. The housing, crafted from UL 94V-0 thermoplastic polyester, offers exceptional durability. Each copper alloy contact guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments, making it a versatile choice for your PCB assembly needs.