345-051-521-188

Heilind Number:EDA345-051-521-188
Manufacturer:EDAC
Manufacturer Number:345-051-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-188

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions with a single row layout, ensuring efficient data transmission. The contact material, made of durable Copper Alloy, guarantees long-term reliability. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Trust in its superior performance for all your connectivity requirements.