345-051-521-403

Heilind Number:EDA345-051-521-403
Manufacturer:EDAC
Manufacturer Number:345-051-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 51 positions with a pitch of .1 inches, offering optimal space efficiency. The durable housing is crafted from UL 94V-0 thermoplastic polyester, ensuring reliability in various operating environments. Its straight-mount orientation and copper alloy contact material guarantee secure and stable connections, while the wide operating temperature range of -40 to 105°C enables versatile use. Ideal for applications requiring precision and durability, this green connector is a valuable addition to any electronics project.