| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3450LS32-7PY L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 51 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-051-521-404 |
MS3450LS32-7PY L/C
| Heilind Number: | EDA345-051-521-404 |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Number: | MS3450LS32-7PY L/C |
| ECAD Model: |
Specifications
Detailed Description
Efficiently bridge connections on your PCB with this 51-position Board To Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an operating temperature range of -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers seamless integration for streamlined circuitry. The straight mount orientation simplifies installation, making it ideal for various electronic applications. Upgrade your connectivity with this essential component.

