345-051-521-407

Heilind Number:EDA345-051-521-407
Manufacturer:EDAC
Manufacturer Number:345-051-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-407

Detailed Description

Elevate the efficiency of your PCB connections with our premium Board to Board Card Edge Connector. Designed for seamless installation and optimal performance, this connector boasts 51 positions with a single row layout, ensuring a secure link between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector, crafted for performance and longevity.