345-051-521-408

Heilind Number:EDA345-051-521-408
Manufacturer:EDAC
Manufacturer Number:345-051-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-408

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, a vital component in electronic assembly. Designed for seamless integration, this straight-mount connector features 51 positions with a 0.1-inch pitch, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. Trust in our high-quality connectors to optimize performance and connectivity in your electronic devices.