MS3450LS32-7SX L/C

Heilind Number:EDA345-051-521-458
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450LS32-7SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450LS32-7SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-458

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Featuring a single row design with 51 positions, it offers seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB mounting. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.