345-051-521-478

Heilind Number:EDA345-051-521-478
Manufacturer:EDAC
Manufacturer Number:345-051-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 51-position connector boasts a straight mount orientation, facilitating effortless installation. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable and efficient data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stable performance even in demanding environments. Elevate your connectivity game with this essential component.