345-051-521-488

Heilind Number:EDA345-051-521-488
Manufacturer:EDAC
Manufacturer Number:345-051-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-488

Detailed Description

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector. Designed for efficiency, this connector features a single row with 51 positions, ensuring seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability in various operating conditions, from -40 to 105°C. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation, making it a versatile component for your PCB assembly needs. Upgrade your connections with this high-quality connector, ideal for a wide range of applications.