345-051-521-604

Heilind Number:EDA345-051-521-604
Manufacturer:EDAC
Manufacturer Number:345-051-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-604

Detailed Description

Enhance your circuit connectivity with this versatile Board-To-Board PCB Connector in a captivating shade of green. Designed for seamless integration, this connector boasts a single row configuration with 51 positions, perfect for facilitating intricate electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.