345-051-521-608

Heilind Number:EDA345-051-521-608
Manufacturer:EDAC
Manufacturer Number:345-051-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-608

Detailed Description

Enhance connectivity within your electronic devices with our high-quality 51-position Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a single row layout with a compact .1-inch pitch, perfect for space-efficient assembly. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for a variety of applications. Upgrade your connections with this essential component for streamlined and efficient electronic systems.