345-051-521-612

Heilind Number:EDA345-051-521-612
Manufacturer:EDAC
Manufacturer Number:345-051-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-612

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Featuring 51 positions with a single row layout and a pitch of 0.1 inches, this connector ensures seamless and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material provides reliable conductivity, while the straight mount orientation facilitates easy installation. Elevate your connectivity game with this high-performance connector.