345-051-521-678

Heilind Number:EDA345-051-521-678
Manufacturer:EDAC
Manufacturer Number:345-051-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-678

Detailed Description

Enhance connectivity in your PCB setup with our 51-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your system with this high-quality connector for optimal signal transfer.