MS3450LS36-10SZ L/C

Heilind Number:EDA345-051-523-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450LS36-10SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450LS36-10SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-523-101

Detailed Description

Enhance connectivity within your electronic devices with this durable green PCB connector. Designed for seamless integration, its 51 positions and 1-row layout ensure optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions. With a low 3A amperage and .1-inch pitch, it's ideal for various applications. The straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its high-quality construction for superior connectivity.