345-051-523-102

Heilind Number:EDA345-051-523-102
Manufacturer:EDAC
Manufacturer Number:345-051-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-523-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with a single row of 51 positions, it ensures seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable performance in various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.