345-051-523-108

Heilind Number:EDA345-051-523-108
Manufacturer:EDAC
Manufacturer Number:345-051-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-523-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it features 51 positions in a single row with a precise pitch of .1 inch, ideal for compact setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a low amperage of 3 A and a wide operating temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and .2-inch row spacing offer ease of installation, making it a valuable component in electronic assemblies. Upgrade your connectivity solutions with this essential connector.