345-051-523-403

Heilind Number:EDA345-051-523-403
Manufacturer:EDAC
Manufacturer Number:345-051-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-523-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 51-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making it ideal for various PCB assembly applications. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in every use. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Elevate your PCB connectivity with this top-of-the-line connector.