345-051-523-404

Heilind Number:EDA345-051-523-404
Manufacturer:EDAC
Manufacturer Number:345-051-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-523-404

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environmental conditions. With a straight mount orientation, installation is a breeze. Elevate your PCB assembly with this essential connector.