345-051-523-458

Heilind Number:EDA345-051-523-458
Manufacturer:EDAC
Manufacturer Number:345-051-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-523-458

Detailed Description

Enhance connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 51 positions in a single row, it offers ample space for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Whether used for data transfer or power delivery, this connector is a dependable solution for your connectivity needs.