345-051-524-101

Heilind Number:EDA345-051-524-101
Manufacturer:EDAC
Manufacturer Number:345-051-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-524-101

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 51 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity and a rugged UL 94V-0 Thermoplastic Polyester housing for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Its straight mount orientation and green color make it visually appealing, while its wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Upgrade your PCB assemblies with this essential connector, perfect for a wide range of applications in the electronics industry.