345-051-524-403

Heilind Number:EDA345-051-524-403
Manufacturer:EDAC
Manufacturer Number:345-051-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-524-403

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 51 positions for a reliable and efficient connection. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and high performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your electronic systems with this essential connector.