345-051-524-458

Heilind Number:EDA345-051-524-458
Manufacturer:EDAC
Manufacturer Number:345-051-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-524-458

Detailed Description

Enhance your PCB connections with our green Board to Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row configuration and 51 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for easy integration into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.