345-051-524-488

Heilind Number:EDA345-051-524-488
Manufacturer:EDAC
Manufacturer Number:345-051-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-524-488

Detailed Description

Enhance your electronic connections with our 51-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable performance. With a compact pitch of .1 inches and a single row layout, it offers efficient connectivity in tight spaces. The straight mount orientation and 3A amperage make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures stability even in harsh environments. Elevate your PCB assembly with this essential component.