345-051-525-101

Heilind Number:EDA345-051-525-101
Manufacturer:EDAC
Manufacturer Number:345-051-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Crafted with precision, this connector features 51 positions in a single row, with copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient card edge connections in your PCB setups.