345-051-525-104

Heilind Number:EDA345-051-525-104
Manufacturer:EDAC
Manufacturer Number:345-051-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-104

Detailed Description

Elevate your PCB connectivity with this high-performance 51-position board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. The copper alloy contacts guarantee efficient power transmission, while the 3A amperage rating supports robust power delivery. With a compact pitch of .1 inches and straight mount orientation, installation is a breeze. Enjoy peace of mind knowing this connector operates flawlessly in temperatures ranging from -40 to 105°C, perfect for a variety of applications. Upgrade your setup with this essential component for seamless, efficient connectivity.