345-051-525-108

Heilind Number:EDA345-051-525-108
Manufacturer:EDAC
Manufacturer Number:345-051-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 51 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in challenging environments. With a low-profile straight mount orientation, it's ideal for space-saving applications. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity infrastructure with this essential component.