345-051-525-188

Heilind Number:EDA345-051-525-188
Manufacturer:EDAC
Manufacturer Number:345-051-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-188

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for reliable power transfer, it features 51 positions with a single row configuration, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your setup with this efficient and versatile connector.