345-051-525-402

Heilind Number:EDA345-051-525-402
Manufacturer:EDAC
Manufacturer Number:345-051-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 51-position connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring efficient signal transfer on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating conditions, with a wide temperature range from -40 to 105°C. The straight mount orientation offers easy installation, perfect for applications demanding precision and stability. Elevate your connectivity standards with this essential component for electronic assemblies.