345-051-525-403

Heilind Number:EDA345-051-525-403
Manufacturer:EDAC
Manufacturer Number:345-051-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Crafted with precision, it features 51 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.