345-051-525-408

Heilind Number:EDA345-051-525-408
Manufacturer:EDAC
Manufacturer Number:345-051-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-408

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. The straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual distinction to your setup. Elevate your PCB connectivity with this essential component.