345-051-525-488

Heilind Number:EDA345-051-525-488
Manufacturer:EDAC
Manufacturer Number:345-051-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 51 positions with a single row configuration, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability, even in demanding environments. The contact material, Copper Alloy, offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a straight mount orientation, installation is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.