345-051-525-602

Heilind Number:EDA345-051-525-602
Manufacturer:EDAC
Manufacturer Number:345-051-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 51 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh conditions, with an operating temperature range of -40 to 105 °C. Featuring copper alloy contacts with a 0.1-inch pitch and 0.2-inch row spacing, it facilitates precise and stable connections. Whether for industrial or commercial applications, this connector, in a sleek green shade, offers optimal performance with a 3A amperage rating and straight mount orientation. Trust in its quality construction for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.