345-051-525-607

Heilind Number:EDA345-051-525-607
Manufacturer:EDAC
Manufacturer Number:345-051-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-525-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in striking Green. Designed for seamless integration, it features 51 positions in a single row, with a compact pitch of .1 inch. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and efficient row spacing of .2 inch offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Elevate your electronics assembly with this essential component, a must-have in any professional setup.