345-051-540-102

Heilind Number:EDA345-051-540-102
Manufacturer:EDAC
Manufacturer Number:345-051-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-540-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features a single row configuration with 51 positions, providing ample space for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation makes it easy to integrate into your PCB setup, perfect for professionals and hobbyists alike. Elevate your connectivity game with this essential component.