345-051-540-108

Heilind Number:EDA345-051-540-108
Manufacturer:EDAC
Manufacturer Number:345-051-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-540-108

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Green Board To Board PCB Connector. Engineered for seamless performance, this connector boasts a 1-row design with an impressive 51 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse conditions. Elevate your electronic systems with this essential component.