345-051-540-158

Heilind Number:EDA345-051-540-158
Manufacturer:EDAC
Manufacturer Number:345-051-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-540-158

Detailed Description

Enhance your PCB connectivity with this meticulously designed Green Board-To-Board Connector. Featuring a single row layout with 51 positions, it ensures seamless and efficient data transmission within your electronic systems. Crafted with precision, the housing material of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space efficiency on your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this high-performance connector, a must-have for any electronics enthusiast or professional.