345-051-540-404

Heilind Number:EDA345-051-540-404
Manufacturer:EDAC
Manufacturer Number:345-051-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-540-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 51 positions, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.