345-051-540-412

Heilind Number:EDA345-051-540-412
Manufacturer:EDAC
Manufacturer Number:345-051-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-540-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts an amperage of 3A and a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row design and 51 positions, it offers seamless integration for your PCB assembly. The contact material, Copper Alloy, guarantees optimal conductivity while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your electronic projects with this essential component.