345-051-540-602

Heilind Number:EDA345-051-540-602
Manufacturer:EDAC
Manufacturer Number:345-051-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-540-602

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring a sleek green exterior, it offers seamless integration into your circuit design. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The copper alloy contact material guarantees efficient signal transmission, while the 51 positions and straight mount orientation provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component.