345-051-540-688

Heilind Number:EDA345-051-540-688
Manufacturer:EDAC
Manufacturer Number:345-051-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-540-688

Detailed Description

Enhance your PCB setup with our 51-position Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The straight mount orientation simplifies installation, while the .1-inch pitch allows for precise alignment. With an amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity with this essential component.