345-051-541-108

Heilind Number:EDA345-051-541-108
Manufacturer:EDAC
Manufacturer Number:345-051-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 51 positions, allowing for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power delivery with a low amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for enhanced performance and reliability.