345-051-541-158

Heilind Number:EDA345-051-541-158
Manufacturer:EDAC
Manufacturer Number:345-051-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-158

Detailed Description

Enhance connectivity in your electronic projects with this sleek Green Board To Board PCB Connector. Designed for seamless integration, it features a single row of 51 positions with a pitch of .1 inches, ensuring precise alignment on your PCBs. The UL 94V-0 Thermoplastic Polyester housing guarantees durable and reliable performance, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with Copper Alloy contacts, this connector offers superior conductivity for uninterrupted signal transmission. With a straight mount orientation and a compact row spacing of .2 inches, it's ideal for space-constrained layouts. Elevate your PCB assembly with this high-quality connector, perfect for a wide range of applications in the electronics industry.