345-051-541-402

Heilind Number:EDA345-051-541-402
Manufacturer:EDAC
Manufacturer Number:345-051-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-402

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this straight-mount connector features 51 positions on a single row, perfect for streamlined PCB setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a .1-inch pitch and .2-inch row spacing, this connector offers precise alignment for seamless board-to-board integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.