345-051-541-412

Heilind Number:EDA345-051-541-412
Manufacturer:EDAC
Manufacturer Number:345-051-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-412

Detailed Description

Enhance connectivity and streamline your PCB assembly with this efficient Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 51 positions, perfect for a variety of electronic applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in demanding environments. Each contact point is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for both industrial and commercial use. Trust in its quality and efficiency for seamless board-to-board connections.