345-051-541-458

Heilind Number:EDA345-051-541-458
Manufacturer:EDAC
Manufacturer Number:345-051-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a single row configuration with 51 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Suitable for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your electronic assemblies with this essential component.